EBC08DREI

Heilind Number:SULEBC08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DREI

Detailed Description

Introducing the EBC08DREI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for industrial applications. Featuring a female gender, two rows of 16 positions each, and a straight orientation, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. The termination method is through eyelets, ensuring secure attachment to the PCB. With a pitch of 2.54mm and a tail length of 5.72mm, it allows for easy installation. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-constrained designs. Certified for RoHS compliance, this connector meets international quality standards for environmental responsibility. Trust the EBC08DREI for efficient and durable board-to-board connections in your electronic systems.