EBC08DREN-S13

Heilind Number:SULEBC08DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DREN-S13

Detailed Description

EBC08DREN-S13 is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a 2.54mm pitch and 16 positions, it offers ample connectivity options. The female gender, straddle orientation, and full bellow contact type make it versatile for various setups. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Whether used in telecommunications, industrial machinery, or aerospace systems, the EBC08DREN-S13 connector delivers superior performance.