| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DREN |
EBC08DREN
| Heilind Number: | SULEBC08DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 16 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Featuring a straight orientation and full bellow contact type, it guarantees secure connectivity in any setup. The termination method of eyelet with matte tin plating offers excellent durability, even in harsh environments with an operating temperature range of -65 to 125°C. With a compact connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained PCB designs. Trust the EBC08DREN for seamless and efficient board-to-board connections in your electronics projects.

