EBC08DRES

Heilind Number:SULEBC08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRES
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRES

Detailed Description

Introducing the EBC08DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power transmission. The female connector with two rows and 16 positions is ideal for complex circuitry. Featuring eyelet termination and gold-plated contacts, it guarantees low contact resistance and high durability. The straight orientation and side hole mount type facilitate easy installation. With a pitch of 2.54mm and tail length of 5.72mm, it provides precise and stable connections. Meeting stringent standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of industrial applications. Upgrade your PCB connections with the EBC08DRES for unmatched performance and reliability.