EBC08DRMD-S288

Heilind Number:SULEBC08DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRMD-S288

Detailed Description

Introducing the EBC08DRMD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, two rows, and 16 positions offer versatile connectivity options. Gold-plated contacts and a termination plating of Matte Tin guarantee excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation provide secure mating, while the card extender termination method and clearance hole mount type allow for easy installation. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Whether in aerospace, defense, or industrial electronics, the EBC08DRMD-S288 delivers top-notch performance and durability.