EBC08DRMD

Heilind Number:SULEBC08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRMD

Detailed Description

Introducing the EBC08DRMD Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 16 positions for efficient connectivity. The female gender and wire wrap termination method ensure secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers durability and longevity, suitable for operating temperatures ranging from -65 to 125°C. Gold-plated contacts with a voltage rating of 700VAC guarantee excellent conductivity and signal integrity. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Measuring at .61 inches in height and 9.4mm in width, with a tail length of 14.22mm, this connector is compact yet robust. Its matte tin termination plating complies with industry standards. Ideal for use in various electronic devices, the EBC08DRMD is a reliable choice for your connectivity needs.