EBC08DRMH

Heilind Number:SULEBC08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRMH

Detailed Description

EBC08DRMH is a high-performance board-to-board PCB connector meticulously designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in demanding environments. With a 3A amperage and a voltage rating of 700 VAC, it guarantees efficient power transmission without compromising safety. The female gender, 2 rows, and 16 positions make it versatile for various applications. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of operating conditions. The connector's straight orientation, loop bellow contact type, and 2.54mm pitch provide precise and stable connections. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it offers efficient PCB integration. The matte tin termination plating ensures durable performance. Compliant with high-reliability standards, this connector, categorized under Hi-Rel, meets the stringent requirements of aerospace, defense, and other mission-critical applications. Upgrade your electronic systems with the EBC08DRMH for unparalleled performance and durability.