EBC08DRMI

Heilind Number:SULEBC08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRMI

Detailed Description

Introducing the EBC08DRMI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. The female gender, threaded mount type, and wire wrap termination method make installation a breeze. Gold-plated contacts and a loop bellow design guarantee excellent signal transmission and resistance to corrosion. With a pitch of 2.54mm and 700VAC voltage rating, it's suitable for various electronic systems. The straight orientation, 16 positions, and 14.22mm tail length provide versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the EBC08DRMI for superior board-to-board connections in aerospace, defense, and industrial applications.