| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DRMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DRMN-S288 |
EBC08DRMN-S288
| Heilind Number: | SULEBC08DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage capability of 700VAC, it is ideal for power and signal transmission. The 2-row, 16-position design with a pitch of 2.54mm allows for efficient PCB integration. Its card extender termination method and loop bellow contact type guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Trust in the EBC08DRMN-S288 for robust and dependable board-to-board connectivity.

