EBC08DRMN

Heilind Number:SULEBC08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRMN

Detailed Description

Introducing the EBC08DRMN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic applications. With a compact form factor and a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures long-lasting performance. Its female gender, two rows, and wire wrap termination method make it easy to integrate into circuitry. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating accommodate various design requirements. The loop bellow contact type and straight orientation further enhance connectivity. With 16 positions and a tail length of 14.22mm, it offers versatility in connection options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures secure attachment to the PCB. Whether for industrial or commercial use, the EBC08DRMN guarantees high reliability and performance in every connection.