EBC08DRMT-S288

Heilind Number:SULEBC08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRMT-S288

Detailed Description

Introducing our PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU EBC08DRMT-S288. Designed for high-reliability applications, this female connector features two rows of 16 contacts with a 2.54mm pitch, allowing for secure and precise connections. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. The termination method is via card extender, making installation easy and efficient. Its straddle orientation and loop bellow contact type further enhance its reliability in demanding environments. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, with a termination plating of matte tin, this connector is compact yet robust, perfect for use in various electronic systems. Trust in the EBC08DRMTS288 for seamless and dependable board-to-board connections.