EBC08DRSD-S288

Heilind Number:SULEBC08DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRSD-S288

Detailed Description

The PBT and Phosphor Bronze Board to Board/ Card Edge Connector, with SKU EBC08DRSD-S288, is a high-quality component designed for seamless PCB connectivity. Featuring a female gender and a dual-row layout, it offers 16 positions for versatile use. The connector is mountable via clearance holes and utilizes a card extender termination method. Crafted with durable Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm and a loop bellow contact type, it guarantees precise and secure connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring at a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. The termination plating of matte tin further enhances its durability. Whether in hi-rel environments or standard applications, the EBC08DRSD-S288 is a dependable choice for your PCB connection requirements.