EBC08DRSD

Heilind Number:SULEBC08DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRSD

Detailed Description

The EBC08DRSD board-to-board PCB connector is a high-performance solution for connecting electronic components. Constructed with durable PBT and phosphor bronze materials, it ensures reliable conductivity in demanding environments. With a 3A amperage rating and 700VAC voltage, it offers ample power handling capabilities. Featuring a female gender and straight orientation, it is easy to install in clearance hole mountings. The gold-plated phosphor bronze contacts provide excellent signal transmission, while the loop bellow contact type ensures secure connections. With 16 positions and a 2.54mm pitch, it allows for versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. With matte tin termination plating, it offers corrosion resistance for long-term reliability. The EBC08DRSD is a top choice for professionals in need of high-quality board-to-board connectors.