EBC08DRSH-S288

Heilind Number:SULEBC08DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRSH-S288

Detailed Description

Introducing SKU EBC08DRSH-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. This connector, featuring PBT and Phosphor Bronze construction, guarantees robustness and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power delivery. Its female gender, 2 rows, and 16 positions cater to versatile connectivity needs. Using a clearance hole mount and card extender termination method, installation is convenient. The Phosphor Bronze contacts with gold plating offer superior conductivity. With a 2.54mm pitch, .1in tail length, and operating temperature range of -65 to 125°C, it suits various environments. The loop bellow contact type and straddle orientation further enhance performance. This connector, with a compact design (15.49mm height, 9.4mm width), is ideal for space-constrained designs. Its matte tin termination plating ensures durability. Suitable for diverse industries, it meets stringent quality standards. Upgrade your connectivity solutions with the EBC08DRSHS288.