EBC08DRSI-S288

Heilind Number:SULEBC08DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRSI-S288

Detailed Description

The EBC08DRSI-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission in electronic applications. Made of durable PBT and phosphor bronze materials, this connector features a threaded mount type and card extender termination method for secure and stable connection. With a pitch of 2.54mm and 16 positions, it offers ample room for multiple connections. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal applications. Its loop bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The termination plating of matte tin adds to its durability and longevity. Whether for industrial or commercial use, the EBC08DRSI-S288 connector is a reliable choice for seamless PCB connections.