EBC08DRSN-S288

Heilind Number:SULEBC08DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRSN-S288

Detailed Description

Introducing the EBC08DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 female contacts, this connector ensures a reliable and secure connection. Constructed with PBT and Phosphor Bronze materials, it offers durability and excellent electrical conductivity. The gold-plated contacts and matte tin termination provide optimal signal transmission and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and card extender termination method make installation easy. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the EBC08DRSN-S288 guarantees superior performance and longevity. Upgrade your connectivity solutions with this reliable and versatile connector.