EBC08DRSN

Heilind Number:SULEBC08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRSN

Detailed Description

The EBC08DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700 VAC, it offers robust power transmission. The 2-row female connector with 16 positions and a pitch of 2.54mm is suitable for multi-connection setups. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity. The straight orientation and through-hole termination method make for easy assembly onto PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures long-term durability. Perfect for industrial and commercial applications, the EBC08DRSN is a reliable solution for your connectivity needs.