EBC08DRSS-S288

Heilind Number:SULEBC08DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRSS-S288

Detailed Description

EBC08DRSS-S288 is a high-quality Board To Board PCB Connector designed for reliable performance in electronic applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for demanding environments. Featuring a gender-specific Female design with two rows and a side hole mount type, it offers easy and secure installation. The termination method of Card Extender ensures efficient connectivity. Constructed with Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a contact type of Loop Bellow, signal transmission is precise and stable. Operating in a wide temperature range from -65 to 125°C, this connector is resilient to harsh conditions. Measuring .61in in height and 9.4mm in width, it is compact yet robust. The matte Tin termination plating enhances its longevity. Overall, the EBC08DRSS-S288 is a top choice for professionals in need of high-performance connectors for their PCB assemblies.