EBC08DRSS

Heilind Number:SULEBC08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRSS

Detailed Description

Introducing the EBC08DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for enhanced connectivity, this connector ensures secure and reliable connections. Featuring a side hole mount type and through-hole termination method, installation is efficient and durable. Constructed with PBT and Phosphor Bronze materials, along with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its functionality. With 16 positions and a voltage rating of 700 VAC, it meets the requirements of various electronic systems. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, offers versatility in integration. The matte tin termination plating ensures soldering reliability. Overall, the EBC08DRSS is a top choice for high-reliability applications in the aerospace, defense, and industrial sectors.