EBC08DRST-S288

Heilind Number:SULEBC08DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRST-S288

Detailed Description

Introducing the EBC08DRST-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. With a pitch of 2.54mm, this connector features two rows, each accommodating 16 positions for seamless connectivity. Crafted with precision, it boasts a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, ensuring optimal signal transfer. The connector's loop bellow contact type and orientation of Straddle further enhance its functionality. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it guarantees durability in various environments. Its matte tin termination plating adds to its longevity. Perfect for demanding applications, this connector, acronymed as EBC08DRSTS288, is a standout choice in the realm of electronic components.