| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DRST |
EBC08DRST
| Heilind Number: | SULEBC08DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DRST, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a sleek and compact design, this connector features two rows of 16 female contact positions, each crafted from durable phosphor bronze with gold plating for enhanced conductivity. The threaded mount type and thru-hole termination method ensure secure attachment to PCBs, while the loop bellow contact type guarantees optimal signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. With a wide operating temperature range of -65 to 125°C, it is built to withstand harsh environmental conditions. Trust the EBC08DRST for seamless and dependable board-to-board connections in your electronic designs.

