EBC08DRTH-S13

Heilind Number:SULEBC08DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRTH-S13

Detailed Description

Introducing the EBC08DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this female connector ensures reliable power transmission. Featuring two rows of 16 full bellow contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and card extender termination method make installation a breeze, while the straddle orientation and 2.54mm pitch offer versatility in PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained applications. Trust the EBC08DRTHS13 for secure and high-speed board-to-board connections in your designs.