| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DRTH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULEBC08DRTH-S734 |
EBC08DRTH-S734
| Heilind Number: | SULEBC08DRTH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DRTH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DRTH-S734, a high-performance board-to-board connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a gendered female design with two rows of 16 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. With a compact size of 8.38mm width and 10.95mm height, it is perfect for space-constrained PCB layouts. Trust the EBC08DRTH-S734 for efficient and durable board-to-board connections in your next project.

