EBC08DRTH

Heilind Number:SULEBC08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRTH

Detailed Description

This high-performance board-to-board PCB connector, with SKU EBC08DRTH, is designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures optimal conductivity and longevity. With an amperage rating of 3A and voltage of 700VAC, it meets stringent industry standards for safety and performance. The connector, with two rows and 16 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme environmental conditions. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable board space. The matte tin termination plating further enhances its durability. Perfect for use in aerospace, defense, and industrial applications, this connector with full bellow contact type and straight orientation ensures seamless connectivity in critical systems. Trust the EBC08DRTH for exceptional performance and durability in your designs.