EBC08DRTI-S13

Heilind Number:SULEBC08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRTI-S13

Detailed Description

Introducing SKU EBC08DRTI-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Constructed with durable PBT and phosphor bronze materials, this female connector features a threaded mount type and card extender termination method, ensuring secure and reliable installation. With a contact rating of 3A and a voltage rating of 700VAC, it guarantees efficient power transmission. The connector boasts 16 positions across two rows, with a pitch of 2.54mm and full bellow contact type for optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The gold-plated phosphor bronze contacts and matte tin termination plating offer superior conductivity and corrosion resistance. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust in the EBC08DRTIS13 for high-reliability connections in your electronic designs.