EBC08DRTN-S13

Heilind Number:SULEBC08DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRTN-S13

Detailed Description

Introducing the EBC08DRTN-S13, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power delivery. The female gender, 2 rows, and 16 positions offer versatile connectivity options. Gold-plated contacts and a full bellow design optimize conductivity, while Matte Tin termination plating enhances solderability. With a pitch of 2.54mm (.1 in) and a tail length of 4.7mm (.185 in), it facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Whether in aerospace, telecommunications, or industrial settings, the EBC08DRTN-S13 delivers superior performance you can rely on.