EBC08DRTN

Heilind Number:SULEBC08DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRTN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRTN

Detailed Description

Introducing the EBC08DRTN, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The connector's female gender, 2 rows, and 16 positions offer versatile connectivity options. Its straight orientation and Thru Hole termination method simplify installation. Boasting gold-plated phosphor bronze contacts and matte tin plating, it ensures optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. RoHS compliant and compact in size, the EBC08DRTN is an essential component for your PCB assembly needs.