EBC08DRTS

Heilind Number:SULEBC08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRTS

Detailed Description

Introducing the EBC08DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows for secure connectivity. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable signal transmission. The full bellow contact type and termination method through-hole guarantee stable and durable connections. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and data transmission needs. With a straight orientation and 16 positions, it offers versatility in circuit board setups. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. The matte tin termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Whether used in aerospace, defense, or industrial applications, the EBC08DRTS ensures seamless connectivity and performance. Elevate your electronic designs with this essential component.