EBC08DRXI

Heilind Number:SULEBC08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRXI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRXI

Detailed Description

The EBC08DRXI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and long-lasting performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector offers 16 positions with a pitch of 2.54mm, allowing for secure and precise connections. Its straight orientation and threaded mount type make installation easy and convenient. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in various environments. The matte tin termination plating enhances durability and solderability. Whether in industrial settings or electronic devices, the EBC08DRXI guarantees seamless connectivity.