EBC08DRXN

Heilind Number:SULEBC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRXN
ECAD Model:
3D Model

Description:

.100 Card Edge Connector 2 Rows 2x08 pins Dip Solder Lo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRXN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRXN

Detailed Description

Introducing the EBC08DRXN, a high-performance female connector designed for seamless board-to-board or card edge connections. With a pitch of 2.54mm (.1 in) and featuring two rows of 16 positions each, this connector offers reliable and efficient connectivity in various electronic applications. Built for durability, it boasts a voltage rating of 700 VAC and operates effortlessly in temperatures ranging from -65 to 125°C. The termination method of Thru Hole with Matte Tin plating ensures secure attachment, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With its straight orientation and compact dimensions (10.95mm x 8.38mm), the EBC08DRXN is perfect for space-constrained PCB layouts. RoHS compliant and meticulously crafted for quality, this connector is a must-have for demanding industrial and electronic projects. Elevate your connectivity solutions with the EBC08DRXN.