EBC08DRYH-S13

Heilind Number:SULEBC08DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRYH-S13

Detailed Description

The EBC08DRYH-S13 is a high-performance female connector designed for board-to-board and card edge applications. With a pitch of 2.54mm and 16 positions, it offers reliable connectivity in a compact form factor. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The connector is rated for 3A and 700VAC, making it suitable for a wide range of electronic devices. Its clearance hole mount type and card extender termination method provide easy installation. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's full bellow contact type and straddle orientation further enhance its performance. Its matte tin termination plating meets industry standards for quality and reliability. Ideal for hi-rel applications, the EBC08DRYH-S13 is a versatile and dependable choice for your connectivity needs.