EBC08DRYH

Heilind Number:SULEBC08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRYH

Detailed Description

This female board-to-board PCB connector, SKU EBC08DRYH, is designed for high-reliability applications with its PBT and phosphor bronze construction. With a compact size of 8.38mm in width and 10.95mm in height, it features two rows of 16 contacts each, allowing for a secure and efficient connection. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the matte tin termination offers durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial environments. Its straight orientation and clearance hole mount type make installation easy, with a 2.54mm pitch providing standard spacing. With an amperage rating of 3A, this connector is ideal for power and signal applications where reliability is paramount.