EBC08DRYI-S13

Heilind Number:SULEBC08DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRYI-S13

Detailed Description

The EBC08DRYI-S13 PCB connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting use. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. Its female gender and 2-row design make it versatile for various connection setups. The threaded mount type and card extender termination method provide secure and stable installation. The gold-plated phosphor bronze contacts offer excellent conductivity, while the full bellow contact type ensures optimal signal transmission. With 16 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on your PCB. The matte tin termination plating adds to its durability. Whether for board-to-board or card edge connections, the EBC08DRYI-S13 is a reliable choice for your connectivity needs.