EBC08DRYI

Heilind Number:SULEBC08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRYI

Detailed Description

Introducing the EBC08DRYI, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a compact form factor and a threaded mount type, this connector ensures secure and stable connections in any application. Featuring two rows of 16 female contacts with a pitch of 2.54mm, it is suitable for a wide range of electronic devices. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is ideal for high-power applications. Its full bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of through-hole soldering with matte tin plating ensures easy installation and long-lasting performance. With a connector height of 10.95mm and width of 8.38mm, it offers versatility in PCB layouts. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the EBC08DRYI guarantees reliable connectivity and optimal performance.