EBC08DRYN-S13

Heilind Number:SULEBC08DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRYN-S13

Detailed Description

Introducing the EBC08DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its dual-row, 16-position design with a pitch of 2.54mm ensures efficient signal transmission. The female connector with a voltage rating of 700 VAC and amperage of 3A is ideal for power and data applications. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent conductivity and durability. The connector's straddle orientation and card extender termination method make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. Trust the EBC08DRYNS13 for secure and efficient board-to-board connections in your designs.