EBC08DRYN

Heilind Number:SULEBC08DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRYN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRYN

Detailed Description

Introducing the EBC08DRYN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures efficient power delivery while maintaining signal integrity. Featuring two rows of 16 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through-hole, with a pitch of 2.54 mm, making it easy to install on PCBs. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various industrial applications. Its straight orientation, along with a tail length of 11.18 mm, provides a secure and stable connection. With a compact design, measuring 10.95 mm in height and 8.38 mm in width, it saves valuable space on the PCB. The termination plating is matte tin, ensuring solderability. This connector is part of the EBC08DRYN series, offering high reliability for mission-critical systems. Trust the EBC08DRYN for your connectivity needs.