The EBC08DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in a compact form factor. With a dual-row design and side hole mount type, it offers easy installation and secure attachment. The termination method using a card extender guarantees stable contact. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type ensures a reliable connection. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The EBC08DRYSS13 is a top choice for professionals seeking a high-quality, high-reliability connector solution.