EBC08DRYS

Heilind Number:SULEBC08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRYS

Detailed Description

Introducing the EBC08DRYS, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 16 positions, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The straight orientation and side hole mount type make installation easy and efficient. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in diverse environments. The full bellow contact type and thru-hole termination method further enhance its reliability. With a pitch of 2.54mm (.1 in) and a tail length of 11.18mm (.44 in), this connector provides optimal performance in compact spaces. Trust the EBC08DRYS for your connectivity needs in aerospace, defense, and other hi-rel industries.