EBC08DSXH

Heilind Number:SULEBC08DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DSXH
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DSXH

Detailed Description

PBT & Phosphor Bronze; .00, 3A Female Board To Board PCB Connector with SKU EBC08DSXH offers reliable and high-performance connectivity in electronic devices. Featuring a single row design with a clearance hole mount type, this connector is easy to install. Its termination method through-hole ensures secure connections. Crafted with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity. With a pitch of 2.54mm, it supports efficient data transmission. Operating at 700VAC and with a temperature range of -65 to 125°C, it is suitable for various environments. The straight orientation and 8 positions make it versatile for different PCB configurations. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Its matte tin termination plating ensures durability. Ideal for industrial applications, this connector is a dependable solution for ensuring seamless connectivity in electronic systems.