EBC08DSXI

Heilind Number:SULEBC08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DSXI
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DSXI

Detailed Description

Introducing the EBC08DSXI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in various electronic applications. This female connector, featuring PBT and phosphor bronze construction, ensures durability and stability. With a pitch of 2.54mm, it offers precise connections while supporting an amperage of 3A and a voltage of 700VAC. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity. Its straight orientation and threaded mount type facilitate easy installation. With 8 positions and a full bellow contact type, this connector accommodates multiple connections with efficiency. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The termination method of thru-hole and termination plating of matte tin further enhance its performance. Compact in design with dimensions of 10.95mm in height and 8.38mm in width, the EBC08DSXI is ideal for space-constrained applications. Trust in this connector for seamless board-to-board connections in your electronic designs.