| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DSXN |
EBC08DSXN
| Heilind Number: | SULEBC08DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DSXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a 3A amperage rating and the ability to withstand up to 700VAC, it guarantees safe power transmission. The gold-plated contacts and full bellow design offer optimal signal integrity and conductivity. Engineered for efficiency, it boasts a straight orientation, 2.54mm pitch, and 8 positions, perfect for compact PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for diverse applications. Trust the EBC08DSXN for seamless board-to-board connections in your electronic designs.

