EBC08DSXS

Heilind Number:SULEBC08DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULEBC08DSXS

Detailed Description

Introducing our SKU EBC08DSXS, a high-performance Board To Board PCB Connector designed for superior connectivity in electronic applications. This connector features a durable construction with PBT & Phosphor Bronze materials, ensuring reliability in operation. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets the demands of power transmission. The female gender and side hole mount type make it versatile for various PCB configurations. Utilizing Thru Hole termination method and Gold contact plating on Phosphor Bronze contacts, it guarantees excellent signal conductivity. The 2.54mm pitch and full bellow contact type offer precise and secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 8 positions and a tail length of 4.06mm, it accommodates multiple connections efficiently. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Termination plating with Matte Tin ensures durability. Whether for industrial or commercial applications, this EBC08DSXS connector delivers high reliability and performance.