EBC08DTAD-S189

Heilind Number:SULEBC08DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTAD-S189

Detailed Description

The EBC08DTAD-S189 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure connection with a clearance hole mount type and through-hole termination method. With two rows and 16 positions, it provides ample connectivity options. The loop bellow contact type and gold plating ensure optimal signal transmission, while the matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, it is suitable for various industrial applications. The right-angle orientation and compact dimensions of 15.49 mm height and 9.4 mm width make it space-efficient, ideal for densely populated PCBs. Whether for commercial or industrial use, the EBC08DTAD-S189 guarantees high reliability and performance in every connection.