EBC08DTAH

Heilind Number:SULEBC08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTAH

Detailed Description

Introducing the EBC08DTAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 16 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and gold-plated contact material, it ensures excellent conductivity. The loop bellow contact type and right-angle orientation offer flexibility in PCB layout. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. Constructed with PBT and phosphor bronze, it guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. The clearance hole mount type and thru-hole termination method make installation easy and efficient. With matte tin termination plating, this connector ensures long-term performance. Ideal for applications where reliability is paramount, the EBC08DTAH is a top choice in the realm of PCB connectors.