EBC08DTAI

Heilind Number:SULEBC08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTAI

Detailed Description

Introducing our high-performance Board-to-Board PCB Connector, SKU EBC08DTAI, designed for demanding applications in electronic systems. This female connector features two rows for secure connectivity and threaded mounting for stability. With a contact material of Phosphor Bronze and gold plating, it ensures reliable signal transmission. The 2.54mm pitch and loop bellow contact type offer precision and durability. Operating at voltages of up to 700VAC and amperages of 3A, it meets strict industry standards. Its right-angle orientation and 16 positions make it versatile for various PCB layouts. The connector's -65 to 125°C operating temperature range, along with matte tin termination plating, guarantees performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial electronics, this connector, part of our Hi-Rel product line, ensures quality and reliability.