| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DTAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DTAN-S189 |
EBC08DTAN-S189
| Heilind Number: | SULEBC08DTAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DTAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DTAN-S189, a high-performance board-to-board PCB connector designed for precision applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring two rows for enhanced functionality, and a right-angle orientation for efficient PCB integration, it offers 16 gold-plated contacts with a pitch of 2.54mm. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees optimal performance under varying conditions. The termination method via thru-hole soldering with matte tin plating ensures secure and stable connections. Ideal for industrial and electronic systems, this connector is a vital component for high-reliability applications. Upgrade your connectivity solutions with the EBC08DTANS189.

