| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DTAN |
EBC08DTAN
| Heilind Number: | SULEBC08DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DTAN |
| ECAD Model: |
Specifications
Detailed Description
EBC08DTAN is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capability, it provides secure power and signal transmission. The 16-position, dual-row design with a 2.54mm pitch offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, and with matte tin termination plating for added durability, the EBC08DTAN is a perfect choice for mission-critical systems.

