EBC08DTAS-S189

Heilind Number:SULEBC08DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTAS-S189

Detailed Description

The SKU EBC08DTAS-S189 is a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures longevity and performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The female connector with two rows and right-angle orientation offers flexibility in board layouts. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Termination is through-hole with a pitch of 2.54mm, and the tail length is 2.54mm. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. With 16 positions, it allows for multiple connections. The connector's compact size, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained designs. Its Matte Tin termination plating ensures solderability. In summary, the EBC08DTASS189 is a reliable and versatile connector for demanding electronic applications.