| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DTAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DTAS |
EBC08DTAS
| Heilind Number: | SULEBC08DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DTAS |
| ECAD Model: |
Specifications
Detailed Description
The EBC08DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side-hole mount, this connector offers easy installation and secure connectivity. Featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission with minimal signal loss. The loop bellow contact type and right-angle orientation further enhance its versatility. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating adds durability, making it a reliable choice for industrial and commercial electronics.

