EBC08DTAT

Heilind Number:SULEBC08DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTAT

Detailed Description

The EBC08DTAT is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows and a threaded mount type, offers secure and stable assembly. Each of its 16 positions, equipped with gold-plated Phosphor Bronze contacts, guarantees low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The right-angle orientation and loop bellow contact type provide flexibility in installation. With a pitch of 2.54mm and termination method through-hole, it facilitates easy integration into PCBs. The connector's matte tin termination plating ensures excellent solderability. Perfect for aerospace, defense, and industrial applications, the EBC08DTAT is a trusted solution for high-reliability connections.